Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
sd49xx
The SD49xx family is specifically designed for applications requiring high ruggedness capability such as plasma generators, laser drivers etc… Again this series is capable of withstanding a load mismatch up to 65:1 in all phases thanks to its Drain-Source breakdown voltage being greater than 200 V. This is one of the highest breakdown voltages on the market for products operating under 50 V supply voltage.
PTM Published on: 2014-03-26