RF Power and RF Power Transistor
STMicroelectronics
This presentation will provide an overview of STMicroelectronics’ RF Power Transistors. It will discuss RF Power Amplifier design. Additionally, it will explain the STMicro Power Transistors product portfolio and compare their products to the competition.
Related Parts
图片 | 制造商零件编号 | 描述 | 增益 | 电压 - 测试 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
LET9045 | RF MOSFET LDMOS 28V POWERSO-10RF | 17.5dB | 28 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PD54008L-E | RF MOSFET LDMOS 7.5V POWERFLAT | 15dB | 7.5 V | 0 - 立即发货 | $70.97 | 查看详情 | ||
LET9045S | RF MOSFET LDMOS 28V POWERSO-10RF | 17.5dB | 28 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PD85004 | RF MOSFET LDMOS 13.6V SOT89-3 | 17dB | 13.6 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PD20010STR-E | RF MOSFET LDMOS 13.6V PWRSO-10RF | 11dB | 13.6 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PD20010TR-E | RF MOSFET LDMOS 13.6V PWRSO-10RF | 11dB | 13.6 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PD55015TR-E | RF MOSFET LDMOS 12.5V PWRSO-10RF | 14dB | 12.5 V | 0 - 立即发货 | $172.59 | 查看详情 | ||
PD57006STR-E | RF MOSFET LDMOS 28V POWERSO-10RF | 15dB | 28 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PD85015TR-E | RF MOSFET LDMOS 13.6V PWRSO-10RF | 16dB | 13.6 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SD4931 | RF MOSFET 50V M174 | 175MHz | 14.8dB | 0 - 立即发货 | $542.45 | 查看详情 |