Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
stac3932bf
STAC39/49xxx series was especially designed for 1.5T and 3T MRI applications (61.5 MHz and 123 MHz). STAC3932F with back solder finishing (AgSnCu solder) is in production since several years at one of the worldwide top leader manufacturer of MRI equipment. Typical RF power of MRI equipment is 20 KW – 30 KW and operating at 100 V supply voltage. Depending on the power level, designers need between 32 or 48 devices to deliver the required RF output power.
PTM Published on: 2014-03-26