Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
150v
Most of the 13.56 MHz plasma generators operate under class E (switched mode operation) in order to achieve very high efficiency. The new STAC150V2-350E was specifically designed for this type of class E operation and is able to deliver 500 W under 150 V supply thanks to its high drain – source breakdown voltage greater than 700 V. This device can withstand a load mismatch of 65:1 in all phases and is housed in STAC177 package.
PTM Published on: 2014-03-26