Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
prod port
Shown here is a complete overview of ST RF Power product portfolio. As shown here, ST is very strong in the non-cellular (2 Way portable and mobile radios) and ISM (Plasma generator, Laser and MRI) segments. ST has devices from a few watts up to several hundred watts and operating from 7 V up to 150 V in the 1 MHz to 2 GHz frequency band. ST has also recently introduced 250 W-350 W / 36 V LDMOS products for Avionics and L-Band radar applications housed in the innovative STAC® air cavity package.
PTM Published on: 2014-03-26