Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
let fam
The LET Series, based on the advanced STH5P LDMOS technology, is targeted for operation up to 2 GHz and specifically designed for applications operating up to 36 V, thanks to its high Drain – Source breakdown voltage (>80 V). A significant improvement in terms of RF performance (+3 dB gain,+15% efficiency), ruggedness and reliability makes this new product line ideal in applications such as private mobile radio base station, Broadband Government communications, Avionics systems and L-band satellite uplink equipment. Furthermore this new product family, housed in both ceramic and in cost-effective Power SO-10RF plastic packages, yields increased power saturation and less distortion at higher power levels. The recently introduced LET9180 (180 W – 32 V / 860 MHz) is housed in M246 ceramic package and capable of operation from 1 MHz up to 2 GHz. Additionally, a 200 W / 32 V – 1 GHz housed in STAC244 air cavity package version is currently in development.
PTM Published on: 2014-03-26