Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
Slide7
Here is a platform overview for the CXA Family. In cool white and 85°C, the CXA Family provides efficacy over 113 lumens per watt or higher. At 85°C and warm white the CXA is still over 100 lumens per watt in every source size and up 10 108 lumens per watt for the 25 and 30 series configurations. Looking at the nominal and maximum power of each array in the CXA Family here are max power offerings from 10 Watts up to 100 Watts. All members of the CXA family are available with a typical forward voltage of 37 Volts which makes them compatible with a host of different driver options.
PTM Published on: 2012-11-27
PTM Updated on: 2023-01-19