Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
Slide5
The CXA package is designed to enable ease-of-design and assembly. It has an easy to handle package. The larger solder pads make it easy to hand solder to the package. There is a large buffer between the optic and the solder pads, which provides more room to mount the optics. The solder pad buffer from the edges of the package is designed to make regulatory and safety approval easier. The optical source size is compliant with Zhaga defined sizes.
PTM Published on: 2012-11-27
PTM Updated on: 2023-01-19