Bel Fuse Inc. DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥979.52000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 66.8A | 802 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.51" H (58.4mm x 36.8mm x 13.0mm) | Quarter Brick | Enable, Active High | CB, CSA, UL | - | |||
0 In Stock | 72 : ¥120.81403 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 77% | Through Hole | Module | 1.91" L x 0.98" W x 0.48" H (48.5mm x 24.9mm x 12.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | 72 : ¥120.81403 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 82% | Through Hole | Module | 1.91" L x 0.98" W x 0.48" H (48.5mm x 24.9mm x 12.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | 72 : ¥120.81403 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 72V | 12V | - | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 83% | Through Hole | Module | 1.91" L x 0.98" W x 0.48" H (48.5mm x 24.9mm x 12.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | 48 : ¥173.01292 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.1mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 48 : ¥173.01292 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | 48 : ¥173.01292 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | 40 : ¥251.37200 Tray | Tray | Obsolete | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 8-SMD Module, 1/16 Brick | 1.30" L x 0.90" W x 0.45" H (33.0mm x 22.9mm x 11.3mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 480 : ¥275.70815 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 12A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 8-SMD Module, 1/16 Brick | 1.30" L x 0.90" W x 0.36" H (33mm x 22.9mm x 9.1mm) | - | - | - | - | |||
0 In Stock | 36 : ¥278.82778 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 60V | 12V | - | - | - | 12A | 140 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 5-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 36 : ¥278.82778 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 60V | 8V | - | - | - | 18A | 140 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 5-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 15 : ¥479.29800 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 30A | 150 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 92.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.40" H (58.4mm x 36.8mm x 10.0mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 15 : ¥500.58333 Tray | Tray | Obsolete | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 25A | 83 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.40" H (58.4mm x 36.8mm x 10.0mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 360 : ¥540.38789 Tray | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 15V | - | - | - | 3.3A | 50 W | 3 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active Low | CSA, UL | 62368-1 | |||
0 In Stock Check Lead Time | 360 : ¥540.38789 Tray | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 12V | - | - | - | 4.2A | 50 W | 3 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active High | CSA, UL | 62368-1 | |||
0 In Stock Check Lead Time | 360 : ¥540.38789 Tray | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active High | CSA, UL | 62368-1 | |||
0 In Stock Check Lead Time | 360 : ¥540.38789 Tray | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 48V | - | - | - | 1.04A | 50 W | 3 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active Low | CSA, UL | 62368-1 | |||
0 In Stock Check Lead Time | 360 : ¥617.58628 Tray | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 24V | - | - | - | 2.1A | 50 W | 3 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active High | CSA, UL | 62368-1 | |||
0 In Stock Check Lead Time | 360 : ¥650.67117 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 8.35A | 100 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.40" H (58.4mm x 36.8mm x 10.0mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 432 : ¥771.98275 Box | Box | Active | Isolated Module | 1 | 43V | 154V | 54V | - | - | - | 3A | 162 W | 2.25 kV | ITE (Commercial), Railway | Baseplate, Remote On/Off | -40°C ~ 95°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.45" L x 1.45" W x 0.59" H (62.2mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active Low | - | 62368-1 | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 25A | 85 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 15A | 50 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | - | Enable, Active High | - | - | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 5A | 60 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | - | Enable, Active High | - | - | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 20A | 100 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 8.33A | 100 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | - | Enable, Active Low | - | - |