DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 36 : ¥278.81000 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 60V | 12V | - | - | 12A | 140 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 5-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | Enable, Active Low | |||
0 In Stock | 36 : ¥278.81000 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 60V | 8V | - | - | 18A | 140 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 5-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | Enable, Active Low |