DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 25A | 85 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 20A | 100 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 8.33A | 100 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 1.2V | - | - | 30A | 36 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 1.5V | - | - | 30A | 45 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 1.8V | - | - | 25A | 45 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 2.5V | - | - | 25A | 62 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 8.33A | 100 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | Enable, Active High |