0RQP-E0T12AG | ||
---|---|---|
DigiKey Part Number | 507-0RQP-E0T12AG-ND | |
Manufacturer | ||
Manufacturer Product Number | 0RQP-E0T12AG | |
Description | DC-DC 36-75V IN 12V 66.7A 800W | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 66.8A 36V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | 0RQP-E0T12AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66.8A | |
Power (Watts) | 802 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.51" H (58.4mm x 36.8mm x 13.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥979.46000 | ¥979.46 |
5 | ¥971.65800 | ¥4,858.29 |
10 | ¥963.87600 | ¥9,638.76 |
25 | ¥901.69520 | ¥22,542.38 |
40 | ¥870.60125 | ¥34,824.05 |
90 | ¥827.07167 | ¥74,436.45 |