DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 480 : ¥275.69042 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 12A | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 8-SMD Module, 1/16 Brick | 1.30" L x 0.90" W x 0.36" H (33mm x 22.9mm x 9.1mm) | |||
0 In Stock Check Lead Time | 480 : ¥496.24273 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 12A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 8-SMD Module, 1/16 Brick | 1.30" L x 0.90" W x 0.36" H (33mm x 22.9mm x 9.1mm) |