DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 360 : ¥540.35317 Tray | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active High | CSA, UL | 62368-1 | |||
0 In Stock Check Lead Time | 360 : ¥617.54656 Tray | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active Low | CSA, UL | 62368-1 | |||
0 In Stock | Active | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.59" H (60.6mm x 55.9mm x 15.0mm) | Quarter Brick | Enable, Active Low | CSA, UL | 62368-1 | |||
0 In Stock | Active | Tray | Active | Isolated Module, Conformal Coated | 1 | 14.4V | 154V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.59" H (60.6mm x 55.9mm x 15.0mm) | Quarter Brick | Enable, Active High | CSA, UL | 62368-1 |