0RQB-50Y050G | ||
---|---|---|
DigiKey Part Number | 507-0RQB-50Y050G-ND | |
Manufacturer | ||
Manufacturer Product Number | 0RQB-50Y050G | |
Description | DC-DC 24-110V IN 5V 10A OUT 50W | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5V 10A 14.4V - 154V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | 0RQB-50Y050G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14.4V | |
Voltage - Input (Max) | 154V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CSA, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥540.35317 | ¥194,527.14 |