0RLC-10T050G | ||
---|---|---|
DigiKey Part Number | 0RLC-10T050G-ND | |
Manufacturer | ||
Manufacturer Product Number | 0RLC-10T050G | |
Description | DC DC CONVERTER 5V 10W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 72V Input | |
EDA/CAD Models | 0RLC-10T050G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.91" L x 0.98" W x 0.48" H (48.5mm x 24.9mm x 12.1mm) | |
Control Features | Enable, Active High |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥120.80625 | ¥8,698.05 |