0RQB-C5T05LG | ||
---|---|---|
DigiKey Part Number | 0RQB-C5T05LG-ND | |
Manufacturer | ||
Manufacturer Product Number | 0RQB-C5T05LG | |
Description | DC DC CONVERTER 5V 150W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input | |
EDA/CAD Models | 0RQB-C5T05LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.40" H (58.4mm x 36.8mm x 10.0mm) | |
Control Features | Enable, Active Low |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥479.26733 | ¥7,189.01 |