DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 72 : ¥120.80625 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | 2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 77% | Through Hole | Module | 1.91" L x 0.98" W x 0.48" H (48.5mm x 24.9mm x 12.1mm) | Enable, Active High | |||
0 In Stock | 72 : ¥120.80625 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 72V | 5V | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 82% | Through Hole | Module | 1.91" L x 0.98" W x 0.48" H (48.5mm x 24.9mm x 12.1mm) | Enable, Active High | |||
0 In Stock | 72 : ¥120.80625 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 72V | 12V | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 83% | Through Hole | Module | 1.91" L x 0.98" W x 0.48" H (48.5mm x 24.9mm x 12.1mm) | Enable, Active High |