Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 2 | 12 Ohms @ 100 MHz | - | 130mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | 3,000 : ¥1.67071 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 160 Ohms @ 100 MHz | - | 260mA | 600mOhm | 20V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.035" (0.90mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1,500 : ¥3.53423 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 2 | 800 Ohms @ 100 MHz | - | 1.5A | 60mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.205" L x 0.354" W (5.20mm x 9.00mm) | 0.185" (4.70mm) | Horizontal, 4 Gull Wing | |||
0 In Stock | 1,500 : ¥4.88369 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 2 | 500 Ohms @ 160 MHz | - | 2.5A | 60mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.205" L x 0.354" W (5.20mm x 9.00mm) | 0.173" (4.40mm) | Horizontal, 4 Gull Wing | |||
0 In Stock | 1,500 : ¥5.39770 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 2 | 900 Ohms @ 20 MHz | - | 1.3A | 100mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.205" L x 0.354" W (5.20mm x 9.00mm) | 0.185" (4.70mm) | Horizontal, 4 Gull Wing | |||
0 In Stock | 2,000 : ¥5.78328 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 3 | 1 kOhms @ 100 MHz | - | 500mA | 180mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.291" L x 0.354" W (7.40mm x 9.00mm) | 0.181" (4.60mm) | 6-SMD, Gull Wing | |||
0 In Stock | 1,000 : ¥5.78332 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 4 | 800 Ohms @ 100 MHz | - | 500mA | 200mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.386" L x 0.354" W (9.80mm x 9.00mm) | 0.161" (4.10mm) | Vertical, 8 Gull Wing | |||
0 In Stock | 1,500 : ¥6.21858 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 2 | 100 Ohms @ 200 MHz | - | 4A | 20mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.205" L x 0.354" W (5.20mm x 9.00mm) | 0.173" (4.40mm) | Horizontal, 4 Gull Wing | |||
0 In Stock | 1,500 : ¥6.34298 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 2 | 270 Ohms @ 200 MHz | - | 3A | 30mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.205" L x 0.354" W (5.20mm x 9.00mm) | 0.173" (4.40mm) | Horizontal, 4 Gull Wing | |||
0 In Stock | 2,500 : ¥7.39390 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Power, Signal Line | 3 | 1 kOhms @ 200 MHz | - | 500mA | 200mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.209" L x 0.354" W (5.30mm x 9.00mm) | 0.110" (2.80mm) | 6-SMD, Gull Wing | |||
500 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | - | 3 mH @ 1 kHz | 420mA | 1.5Ohm | - | 250V | -25°C ~ 105°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.630" (16.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 700 Ohms @ 70 MHz | - | 2A | 50mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.217" W (9.50mm x 5.50mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | - | - | - | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.217" W (9.50mm x 5.50mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 2 | 1.4 kOhms @ 100 MHz | - | 1.5A | 60mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.217" W (9.50mm x 5.50mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 2 kOhms @ 80 MHz | - | 2.4A | 40mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.236" W (11.00mm x 6.00mm) | 0.433" (11.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 500 Ohms @ 200 MHz | - | 5.5A | 20mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.236" W (11.00mm x 6.00mm) | 0.433" (11.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 2.5 kOhms @ 30 MHz | - | 2A | 40mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.512" L x 0.374" W (13.00mm x 9.50mm) | 0.571" (14.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 2 kOhms @ 50 MHz | - | 2.4A | 40mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.512" L x 0.374" W (13.00mm x 9.50mm) | 0.571" (14.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 4 | 1 kOhms @ 50 MHz | - | 2A | 50mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.512" L x 0.374" W (13.00mm x 9.50mm) | 0.571" (14.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 2 kOhms @ 70 MHz | - | 3A | 40mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.512" L x 0.374" W (13.00mm x 9.50mm) | 0.571" (14.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 450 Ohms @ 100 MHz | - | 4A | 20mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.512" L x 0.374" W (13.00mm x 9.50mm) | 0.571" (14.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 2 | - | - | 700mA | - | - | - | -25°C ~ 110°C | - | - | - | Through Hole | 0.866" L x 0.669" W (22.00mm x 17.00mm) | 0.906" (23.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 2 | - | - | 500mA | - | - | - | -25°C ~ 110°C | - | - | - | Through Hole | 0.866" L x 0.669" W (22.00mm x 17.00mm) | 0.906" (23.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 2 | - | - | 1A | - | - | - | -25°C ~ 110°C | - | - | - | Through Hole | 0.866" L x 0.669" W (22.00mm x 17.00mm) | 0.906" (23.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 2 | - | - | 500mA | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.866" L x 0.669" W (22.00mm x 17.00mm) | 0.906" (23.00mm) | Vertical, 4 PC Pin |