TLF12UA502W1R0 | |
---|---|
DigiKey Part Number | TLF12UA502W1R0-ND |
Manufacturer | |
Manufacturer Product Number | TLF12UA502W1R0 |
Description | CMC 1A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |