CM08RA20 | |
---|---|
DigiKey Part Number | CM08RA20-ND |
Manufacturer | |
Manufacturer Product Number | CM08RA20 |
Description | CMC 5.5A 2LN 500 OHM TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 500 Ohms @ 200 MHz 5.5A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 200 MHz | |
Current Rating (Max) | 5.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" L x 0.236" W (11.00mm x 6.00mm) | |
Height (Max) | 0.433" (11.00mm) | |
Package / Case | Vertical, 4 PC Pin |