CM01U161T | |
---|---|
DigiKey Part Number | 587-2414-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM01U161T |
Description | CMC 260MA 2LN 160 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 260mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM01U161T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67071 | ¥5,012.13 |