CM04RC09T | |
---|---|
DigiKey Part Number | 587-2706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM04RC09T |
Description | CMC 3A 2LN 270 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 270 Ohms @ 200 MHz 3A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM04RC09T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 270 Ohms @ 200 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.354" W (5.20mm x 9.00mm) | |
Height (Max) | 0.173" (4.40mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.34339 | ¥9,515.09 |