CM05RB02 | |
---|---|
DigiKey Part Number | CM05RB02-ND |
Manufacturer | |
Manufacturer Product Number | CM05RB02 |
Description | CMC 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | CM05RB02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.374" L x 0.217" W (9.50mm x 5.50mm) | |
Height (Max) | 0.394" (10.00mm) | |
Package / Case | Vertical, 4 PC Pin |