CM08RB04 | |
---|---|
DigiKey Part Number | CM08RB04-ND |
Manufacturer | |
Manufacturer Product Number | CM08RB04 |
Description | CMC 3A 2LN 2K OHM TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2 kOhms @ 70 MHz 3A DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 70 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin |