CM08RB02

DigiKey Part Number
CM08RB02-ND
Manufacturer
Manufacturer Product Number
CM08RB02
Description
CMC 2.4A 2LN 2K OHM TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2 kOhms @ 50 MHz 2.4A DCR 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2 kOhms @ 50 MHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin