CM04RC08T | |
---|---|
DigiKey Part Number | CM04RC08T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM04RC08T |
Description | CMC 500MA 3LN 1K OHM SMD |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 1 kOhms @ 200 MHz 500mA DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM04RC08T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 1 kOhms @ 200 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.209" L x 0.354" W (5.30mm x 9.00mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | 6-SMD, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.39437 | ¥18,485.92 |