The Cool-Power SiP packaging is a major factor in the power density of the buck regulators. The PI33 Series buck regulators are available in a 10mm x 14mm x 2.56mm Land Grid Array System-in-Package. The land grid array is composed of 140 land sites or connections and provides the lowest thermal and electrical impedance contact to the board. In addition, the PI33 Series is all pin for pin so that devices within the series can be interchanged with no layout adjustments required.