Cool-Power® ZVS Buck Regulator - Point-of-Load Regulation
Vicor Corporation
This presentation will introduce the newest additions to the series and show how the existing point-of load regulators have been improved. The objectives include how the products are meeting industry demands, the integration of a proprietary ZVS (Zero-Voltage Switching) topology, the differences to a conventional buck, the product’s specifications, ease of use with I²C interface options and the advantage of high density and high efficiency.
DC-DC Converters
图片 | 制造商零件编号 | 描述 | 拓扑 | 输出类型 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
PI3302-00-LGIZ | IC REG BUCK ADJ/3.3V 10A 123LGA | 降压 | 可调(固定) | 0 - 立即发货 | $152.83 | 查看详情 | ||
PI3303-00-LGIZ | IC REG BUCK ADJ/6.5V 8A 123LGA | 降压 | 可调(固定) | 2735 - 立即发货 | $151.04 | 查看详情 | ||
PI3106-00-HVMZ | DC DC CONVERTER 12V 50W | 16V | 50V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3111-00-HVMZ | DC DC CONVERTER 15V 50W | 16V | 50V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3109-00-HVMZ | DC DC CONVERTER 5V 50W | 16V | 50V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3302-20-LGIZ | IC REG BUCK ADJ/3.3V 10A 123LGA | 降压 | 可调(固定) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3301-01-LGIZ | IC REG BUCK ADJ/2.3V 15A 123LGA | 降压 | 可调(固定) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3312-00-LGIZ | IC REG BUCK ADJ/2V 10A 123LGA | 降压 | 可调(固定) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3311-00-LGIZ | IC REG BUCK ADJ/1V 10A 123LGA | 降压 | 可调(固定) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3305-20-LGIZ | IC REG BUCK ADJ/10V 8A 123LGA | 降压 | 可调(固定) | 0 - 立即发货 | See Page for Pricing | 查看详情 |
Evaluation Boards
图片 | 制造商零件编号 | 描述 | 输出和类型 | 功率 - 输出 | 电压 - 输出 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
PI3101-00-EVAL1 | EVALUATION BOARD FOR PI3101 | 1,隔离 | 60 W | 3.3V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3106-00-EVAL1 | EVAL BOARD FOR PI3106-00-HVMZ | 1,隔离 | 50 W | 12V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3302-00-EVAL1 | PICOR EVAL BD PI3302-00 | 1,非隔离 | 5V | 10A | 8 - 立即发货 | $477.12 | 查看详情 | ||
PI3109-00-EVAL1 | EVAL BOARD FOR PI3109-00-HVMZ | 1,隔离 | 50 W | 5V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PI3111-00-EVAL1 | EVAL BOARD FOR PI3111-00-HVMZ | 1,隔离 | 50 W | 15V | 1 - 立即发货 | $4,430.86 | 查看详情 | ||
PI3106-01-EVAL1 | EVAL BOARD FOR PI3106-01-HVIZ | 1,隔离 | 50 W | 12V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2012-12-28