This takes a closer look at the efficiency advantage. Displayed in the graphs are the efficiency levels for 12V, 24V and 36V input ZVS buck regulators. The PI33 buck regulators enable high voltage input regulation at high efficiency levels. This high efficiency is maintained at full load and also at light load. Again the high efficiency levels are enabled by the ZVS topology integrated into a low impedance SIP package.