Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
RFID Technology and Applications Slide 29

At 13.56 MHz RFID standards exist for both proximity and vicinity applications. Credit or debit cards intended for high value purchases conform to the ISO14443 proximity standards. This standard defines tags with reading ranges of up to 100 mm (4") and high data rates whereas the applications described in this presentation conform to the ISO15693 standard for vicinity tags with reading ranges up to 1m (39"). There is also the ISO18000-3 standard that encompasses the various individual regulations of systems operating at 13.56 MHz. Finally, there are draft Electronic Product Code (EPC) recommendations to complement the UHF EPC standards.

PTM Published on: 2012-09-06