Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
CPC-Slide14

Miniature CPCs enable solutions for high density, low pin count, signal applications. They utilize the Mini Universal MATE-N-LOK contacts and is available in shell sizes 8 or 11 with 1 to 4 or 5 to 9 positions respectively. Miniature CPC comes with a quarter turn coupling ring, with positive locking and alignment features. They have been rated to IP67. Miniature CPCs can have the accessories shown on this slide for added protection and reliability.

PTM Published on: 2015-09-24