Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
CPC-Slide12

The Metal Shell Circular Plastic Connector, or CMC, provides the reliability of an all-metal connector at a much lower cost. It consists of a black thermoplastic insert that houses the contacts, and a nickel plated zinc alloy shell. CMCs are available in Series 1, 2, 3, or 4 in limited sizes. CMCs can come with optional TETRASEALS rings which create a splash-proof seal between the mating halves.

PTM Published on: 2015-09-24