Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
CPC-Slide11

Series 6 provides solutions for applications requiring sealed combinations of power and signal within one connector. These connectors utilize a combination of .125 POWERBAND Contacts and size 16 contacts. The Series 6 connector offers the signal capabilities of Series 1 connectors as well as the sealable power capabilities of Series 5 connectors. The series 6 CPCs are available as a one or two piece connector with differing sizes. The one-piece version is rated for IP67 protection and the two piece version is rated for IP65 protection.

PTM Published on: 2015-09-24