Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Evaluation Kit – ROHM-STEPMO_EVK_20x

ROHM has developed an EVK for multiple part numbers in this stepper motor driver series. This EVK is designed to be evaluated with the open source Arduino platform, allowing users to control and customize the motor driver operation. Sample code is available and includes basic example programs and software library for operating these devices. Additionally, an extended user’s guide for this shield is available to explain how to use the software API and demos modes. This kit supports one stepper motor or two DC Motors per shield however, they can be stacked to add on additional control of additional motors.

PTM Published on: 2021-01-08
PTM Updated on: 2021-02-18