Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Easy to Use CLK-IN Interface

For drivers with the clock-in (CLK-IN) feature, a built-in translator allows the IC to control using a clock signal, which simplifies system design by reducing the number of port connections to an MCU and pc board traces. Only two lines (clock and direction control) are needed between MCU and the stepper motor driver.

PTM Published on: 2021-01-08
PTM Updated on: 2021-02-18