Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Product Lineup

Stepper motors’ typical advantages over other motor designs include: A rotational angle directly proportional to the input pulses; Full torque at standstill when the windings are energized; Precise positioning; Repeatability; Excellent response to starting, stopping and reverse commands. ROHM’s Integrated Stepper Motor Driver product lineup covers applications space to drive Bipolar Stepper motors with motor voltages from 5 V to 36 V and current drive up to 4 A. This wide lineup of drivers covers most applications found in the Consumer and Industrial space.

PTM Published on: 2021-01-08
PTM Updated on: 2021-02-18