Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Latched Over Current Protection (OCP)

Overcurrent conditions are a common cause of field failure, consequently, latch-type protection circuitry was added to ROHM drivers. ROHM’s latch type overcurrent protection provides instantaneous, more reliable protection than a fuse. An overcurrent situation that is allowed to persist can eventually lead to device failure and motor damage as well. Removing the source of overcurrent and restarting can restore normal operation. In some applications, the OCP feature can eliminate the need for fusing altogether.

PTM Published on: 2021-01-08
PTM Updated on: 2021-02-18