Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
WiFi Modules Overview Slide 20

Shown here is an example of a customer's product with the host controller, Wi-Fi module, user interface, possible sensors and custom application. Communication is via AT commands to the module. Users can send it configuration variables and get status variables back. Asynchronous indications come back from the module as well as data streaming across the UART. Typical throughput for the module for TCP/UDP is up to about 1 Mb per second of true throughput. This is not going to be capable of streaming high-resolution video, but it fits the target applications.

PTM Published on: 2016-02-01