The Spirit1 consumes on average about 50% less power than competing devices. In shutdown mode it uses only 2.5 nA. Receive mode requires up to 9mA and transmit mode @ -8dBm is only 6mA. A built-in RSSI allows the controller to perform automatic power management for a robust communications line using the least amount of power.