Shown on this slide is another important feature of the device, the low battery indicator. This can be programmed to tell the host microcontroller that there is a low battery level. The user can program the battery level threshold from 2.1 V to 2.7 V or they can select the brownout value with a fixed level of 1.535 V.