Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
board-board-fpc-slide8

The DF12 series is a 0.5mm pitch board-to-board connector that has several height variations and many pin counts available. It can also be configured with or without metal fittings and guide pins. The metal fittings increase the connector’s retention force to the PCB and are soldered at the same time the SMT leads are soldered. The boss or guide pins help keep the connector on the solder pads while going through the soldering process.

PTM Published on: 2012-01-03