Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
board-board-fpc-slide20

The FX18 series is a 0.8mm pitch, high-speed transmission connector that can handle 10 Gbps. Three different mating options highlight the versatility of this series. Multi-functional contacts can be utilized as follows: ground contacts, power supply contacts, or 3-step sequential contacts for grounding and detection. A large mating guide enables easy mating and helps to take advantage of Hirose’s effective mating length of 2.0mm for the signal contacts.

PTM Published on: 2012-01-03