Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
board-board-fpc-slide11

Shown here are the various stack heights and pin counts that are available. The available DF17 series heights include 5mm, 5.5mm, 6mm, 6.5mm, 7mm, and 8mm. There is also a special 4mm height version, but note that the 4mm height header/receptacle is specific to the 4mm offering. The 4mm parts will not mate properly with any of the 5mm or taller variations.

PTM Published on: 2012-01-03