Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
board-board-fpc-slide14

The FX6 series is a 0.8mm pitch stacking connector. It is currently available in multiple stacking heights and varying pin counts. It features a wall-supporting structure that gives long-term reliability and utilizes an effective mating length of 1.7mm. It also has a self-aligning design that creates a ±1.0mm guide level and simplifies the mating process.

PTM Published on: 2012-01-03