Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
board-board-fpc-slide28

The BM10 series is a 0.4mm pitch connector that is available in both 0.6 and 0.8mm stack heights with various pin counts to accommodate higher density applications. Designed with space-saving in mind, it has a 2.98mm depth. This series also features a contact design that creates a dependable contact with strong retention force and shock absorbing due to the dimple configuration on its contacts.

PTM Published on: 2012-01-03