Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
RG-Slide3

Until 2016, the highest resistance value for the RG2012 has been 1 MOhm, now it is available in a value up to 2.7 MOhms. The RG3216’s limit was also 1 MOhm but is now available up to 5.1 MOhms. These resistors retain the same precision and reliability of the previous RG series.

PTM Published on: 2017-05-23