Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
RG-Slide12

In summary, Susumu has expanded the RG series’ resistance range for 0.1% tolerance and TCR 25ppm products. The RG2012 is available up to 2.7 MOhms and the RG3216 is available up to 5.1 MOhms. They maintain the same precision and reliability of the original RG series. These resistors meet the needs of customers who require high resistance value chip resistors with high precision and excellent reliability.

PTM Published on: 2017-05-23