Filter selection tables are included in the datasheets. The current rating is defined at rated temperature of 40°C as well as 25°C. Leakage current for each filter is given at 250VAC, 50Hz as well as 120VAC, 60Hz. Component values are also available for reference. The filter selection process typically begins with choice of FN2000 model based on attenuation performance required. Usually, there are more than one candidate. The current rating, Earth leakage limitation, size and choice of terminals would determine which part number is ideal. A final test with filter fitted in end product would normally complete the selection process.