The series covers 7 different models, offering a comprehensive portfolio of products with various performances and options. All FN2000 models are rated and certified to 250V AC and DC. A wide range of current ratings are available from 1A to 60A. The series offers broadband filtering over the frequency band of 10kHz to 30MHz. One stage models offer solutions for general purpose while two stage models are suitable for more demanding applications. FN2010 and FN2020 offer basic attenuation performances in compact housings. FN2030 and FN2060 models offer higher attenuation, which are very popular considering size vs performance. FN2070, FN2080 and FN2090 models offer very high performances for applications requiring more complex RFI suppression. All models are RoHS compliant, UL recognized, CE marked, CSA and ENEC approved.